IRG7PH50K10D-EPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 13,94350 €
Datasheet
IGBT 1200 V 90 A 400 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG7PH50K10D-EPBF

DigiKey Part Number
IRG7PH50K10D-EPBF-ND
Manufacturer
Manufacturer Product Number
IRG7PH50K10D-EPBF
Description
IGBT 1200V 90A TO-247AD
Customer Reference
Detailed Description
IGBT 1200 V 90 A 400 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
300 nC
Packaging
Tube
Td (on/off) @ 25°C
90ns/340ns
Part Status
Obsolete
Test Condition
600V, 35A, 5Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Reverse Recovery Time (trr)
130 ns
Current - Collector (Ic) (Max)
90 A
Operating Temperature
-40°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
160 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 35A
Package / Case
TO-247-3
Power - Max
400 W
Supplier Device Package
TO-247AD
Switching Energy
2.3mJ (on), 1.6mJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGX55N120A3H1IXYS0IXGX55N120A3H1-ND13,94350 €Similar
Obsolete
This product is no longer manufactured. View Substitutes