IRG7PH46UD-EP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 5,46000 €
Datasheet
IGBT Trench 1200 V 40 A 390 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG7PH46UD-EP

DigiKey Part Number
IRG7PH46UD-EP-ND
Manufacturer
Manufacturer Product Number
IRG7PH46UD-EP
Description
IGBT TRENCH 1200V 40A TO-247AD
Customer Reference
Detailed Description
IGBT Trench 1200 V 40 A 390 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
390 W
Switching Energy
2.61mJ (on), 1.85mJ (off)
Input Type
Standard
Gate Charge
220 nC
Td (on/off) @ 25°C
45ns/410ns
Test Condition
600V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
140 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes