IRG7PH42UDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.838
Unit Price: 7,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 568
Unit Price: 5,81000 €
Datasheet
IGBT Trench 1200 V 85 A 320 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG7PH42UDPBF

DigiKey Part Number
IRG7PH42UDPBF-ND
Manufacturer
Manufacturer Product Number
IRG7PH42UDPBF
Description
IGBT TRENCH 1200V 85A TO-247AC
Customer Reference
Detailed Description
IGBT Trench 1200 V 85 A 320 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
85 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Power - Max
320 W
Switching Energy
2.11mJ (on), 1.18mJ (off)
Input Type
Standard
Gate Charge
157 nC
Td (on/off) @ 25°C
25ns/229ns
Test Condition
600V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
153 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes