Similar
Direct

IRG7PH28UD1PBF | |
|---|---|
DigiKey Part Number | IRG7PH28UD1PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG7PH28UD1PBF |
Description | IGBT TRENCH 1200V 30A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 30 A 115 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 15A | |
Power - Max | 115 W | |
Switching Energy | 543µJ (off) | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | -/229ns | |
Test Condition | 600V, 15A, 22Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |



