
IRG6IC30UPBF | |
|---|---|
DigiKey Part Number | IRG6IC30UPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG6IC30UPBF |
Description | IGBT TRENCH 600V 25A TO220AB FP |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 25 A 37 W Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
EDA/CAD Models | IRG6IC30UPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 25 A | |
Vce(on) (Max) @ Vge, Ic | 2.88V @ 15V, 120A | |
Power - Max | 37 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 79 nC | |
Td (on/off) @ 25°C | 20ns/160ns | |
Test Condition | 400V, 25A, 10Ohm | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Full-Pak | |
Base Product Number |

