
IRG6I320UPBF | |
|---|---|
DigiKey Part Number | IRG6I320UPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG6I320UPBF |
Description | IGBT TRENCH 330V 24A TO-220AB |
Customer Reference | |
Detailed Description | IGBT Trench 330 V 24 A 39 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 330 V | |
Current - Collector (Ic) (Max) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 24A | |
Power - Max | 39 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 46 nC | |
Td (on/off) @ 25°C | 24ns/89ns | |
Test Condition | 196V, 12A, 10Ohm | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |

