IRG4RC10UDTRRP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.223
Unit Price: 1,74000 €
Datasheet
IGBT 600 V 8.5 A 38 W Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4RC10UDTRRP

DigiKey Part Number
IRG4RC10UDTRRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRG4RC10UDTRRP
Description
IGBT 600V 8.5A TO-252AA
Customer Reference
Detailed Description
IGBT 600 V 8.5 A 38 W Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
15 nC
Packaging
Tape & Reel (TR)
Td (on/off) @ 25°C
40ns/87ns
Part Status
Obsolete
Test Condition
480V, 5A, 100Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
28 ns
Current - Collector (Ic) (Max)
8.5 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
34 A
Mounting Type
Surface Mount
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 5A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Power - Max
38 W
Supplier Device Package
TO-252AA (DPAK)
Switching Energy
140µJ (on), 120µJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD5B60DAlpha & Omega Semiconductor Inc.3.223785-AOD5B60DCT-ND1,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types