Similar

IRG4RC10UDPBF | |
|---|---|
DigiKey Part Number | IRG4RC10UDPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4RC10UDPBF |
Description | IGBT 600V 8.5A TO-252AA |
Customer Reference | |
Detailed Description | IGBT 600 V 8.5 A 38 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRG4RC10UDPBF Models |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 15 nC |
Packaging Tube | Td (on/off) @ 25°C 40ns/87ns |
Part Status Obsolete | Test Condition 480V, 5A, 100Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 28 ns |
Current - Collector (Ic) (Max) 8.5 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 34 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 5A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Power - Max 38 W | Supplier Device Package TO-252AA (DPAK) |
Switching Energy 140µJ (on), 120µJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD5B60D | Alpha & Omega Semiconductor Inc. | 3.223 | 785-AOD5B60DCT-ND | 1,74000 € | Similar |
| STGD5H60DF | STMicroelectronics | 222 | 497-16479-1-ND | 1,13000 € | Similar |



