
IRG4RC10STRRPBF | |
|---|---|
DigiKey Part Number | IRG4RC10STRRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRG4RC10STRRPBF |
Description | IGBT 600V 14A TO-252AA |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 38 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 15 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 25ns/630ns |
Part Status Obsolete | Test Condition 480V, 8A, 100Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 14 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 18 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 8A | Supplier Device Package TO-252AA (DPAK) |
Power - Max 38 W | Base Product Number |
Switching Energy 140µJ (on), 2.58mJ (off) |

