IGBT 600 V 14 A 38 W Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4RC10STRL

DigiKey Part Number
IRG4RC10STRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRG4RC10STRL
Description
IGBT 600V 14A TO-252AA
Customer Reference
Detailed Description
IGBT 600 V 14 A 38 W Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
15 nC
Packaging
Tape & Reel (TR)
Td (on/off) @ 25°C
25ns/630ns
Part Status
Obsolete
Test Condition
480V, 8A, 100Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
14 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
18 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 8A
Supplier Device Package
TO-252AA (DPAK)
Power - Max
38 W
Base Product Number
Switching Energy
140µJ (on), 2.58mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types