Similar
Similar

IRG4PSH71UD | |
|---|---|
DigiKey Part Number | IRG4PSH71UD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PSH71UD |
Description | IGBT 1200V 99A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT 1200 V 99 A 350 W Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 380 nC |
Packaging Bag | Td (on/off) @ 25°C 46ns/250ns |
Part Status Obsolete | Test Condition 960V, 70A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 110 ns |
Current - Collector (Ic) (Max) 99 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 200 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 70A | Package / Case TO-274AA |
Power - Max 350 W | Supplier Device Package SUPER-247™ (TO-274AA) |
Switching Energy 8.8mJ (on), 9.4mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40T120SMD | onsemi | 1.920 | FGH40T120SMD-ND | 8,48000 € | Similar |
| FGH40T120SMD-F155 | onsemi | 421 | FGH40T120SMD-F155-ND | 8,49000 € | Similar |



