
IRG4PSH71KPBF | |
|---|---|
DigiKey Part Number | IRG4PSH71KPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PSH71KPBF |
Description | IGBT 1200V 78A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT 1200 V 78 A 350 W Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 78 A | |
Current - Collector Pulsed (Icm) | 156 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 42A | |
Power - Max | 350 W | |
Switching Energy | 2.35mJ (on), 3.14mJ (off) | |
Input Type | Standard | |
Gate Charge | 410 nC | |
Td (on/off) @ 25°C | 45ns/220ns | |
Test Condition | 960V, 42A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-274AA | |
Supplier Device Package | SUPER-247™ (TO-274AA) |

