Similar

IRG4PSC71KD | |
|---|---|
DigiKey Part Number | IRG4PSC71KD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PSC71KD |
Description | IGBT 600V 85A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 85 A 350 W Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 340 nC |
Packaging Bag | Td (on/off) @ 25°C 82ns/282ns |
Part Status Obsolete | Test Condition 480V, 60A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 82 ns |
Current - Collector (Ic) (Max) 85 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 200 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 60A | Package / Case TO-274AA |
Power - Max 350 W | Supplier Device Package SUPER-247™ (TO-274AA) |
Switching Energy 3.95mJ (on), 2.33mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW60H65DFB | STMicroelectronics | 816 | 497-STGW60H65DFB-ND | 5,15000 € | Similar |


