IRG4PH50UPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.980
Unit Price: 4,50000 €
Datasheet

Similar


Infineon Technologies
In Stock: 182
Unit Price: 3,51000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,36407 €
Datasheet

Similar


STMicroelectronics
In Stock: 531
Unit Price: 3,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 584
Unit Price: 5,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 5,36000 €
Datasheet
IGBT 1200 V 45 A 200 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PH50UPBF

DigiKey Part Number
IRG4PH50UPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PH50UPBF
Description
IGBT 1200V 45A TO-247AC
Customer Reference
Detailed Description
IGBT 1200 V 45 A 200 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
530µJ (on), 1.41mJ (off)
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tray
Gate Charge
160 nC
Part Status
Obsolete
Td (on/off) @ 25°C
35ns/200ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Test Condition
960V, 24A, 5Ohm, 15V
Current - Collector (Ic) (Max)
45 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
180 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 24A
Package / Case
TO-247-3
Power - Max
200 W
Supplier Device Package
TO-247AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW25N120H3FKSA1Infineon Technologies2.980IGW25N120H3FKSA1-ND4,50000 €Similar
IHW20N135R5XKSA1Infineon Technologies182IHW20N135R5XKSA1-ND3,51000 €Similar
IXYR50N120C3D1IXYS0IXYR50N120C3D1-ND14,36407 €Similar
STGW20IH125DFSTMicroelectronics531497-STGW20IH125DF-ND3,32000 €Similar
STGW25H120F2STMicroelectronics584497-14833-5-ND5,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes