IRG4PH50UDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 182
Unit Price: 3,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12
Unit Price: 5,35000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,36407 €
Datasheet

Similar


STMicroelectronics
In Stock: 531
Unit Price: 3,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 584
Unit Price: 5,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 5,36000 €
Datasheet
IGBT 1200 V 45 A 200 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PH50UDPBF

DigiKey Part Number
IRG4PH50UDPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PH50UDPBF
Description
IGBT 1200V 45A TO-247AC
Customer Reference
Detailed Description
IGBT 1200 V 45 A 200 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
160 nC
Packaging
Tube
Td (on/off) @ 25°C
47ns/110ns
Part Status
Obsolete
Test Condition
800V, 24A, 5Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Reverse Recovery Time (trr)
90 ns
Current - Collector (Ic) (Max)
45 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
180 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 24A
Package / Case
TO-247-3
Power - Max
200 W
Supplier Device Package
TO-247AC
Switching Energy
2.1mJ (on), 1.5mJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHW20N135R5XKSA1Infineon Technologies182IHW20N135R5XKSA1-ND3,51000 €Similar
IKW25N120H3FKSA1Infineon Technologies12448-IKW25N120H3FKSA1-ND5,35000 €Similar
IXYR50N120C3D1IXYS0IXYR50N120C3D1-ND14,36407 €Similar
STGW20IH125DFSTMicroelectronics531497-STGW20IH125DF-ND3,32000 €Similar
STGW25H120F2STMicroelectronics584497-14833-5-ND5,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes