Similar
Similar

IRG4PH30KD | |
|---|---|
DigiKey Part Number | IRG4PH30KD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PH30KD |
Description | IGBT 1200V 20A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 20 A 100 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 53 nC |
Packaging Bag | Td (on/off) @ 25°C 39ns/220ns |
Part Status Obsolete | Test Condition 800V, 10A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 50 ns |
Current - Collector (Ic) (Max) 20 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 40 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 4.2V @ 15V, 10A | Package / Case TO-247-3 |
Power - Max 100 W | Supplier Device Package TO-247AC |
Switching Energy 950µJ (on), 1.15mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW15H120DF2 | STMicroelectronics | 16 | 497-14712-5-ND | 3,45000 € | Similar |
| STGWA40H120DF2 | STMicroelectronics | 195 | 497-16005-5-ND | 5,36000 € | Similar |



