IRG4PC60UPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 187
Unit Price: 4,15000 €
Datasheet

Similar


IXYS
In Stock: 247
Unit Price: 9,13000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,44000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,39130 €
Datasheet

Similar


IXYS
In Stock: 132
Unit Price: 20,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: 4,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 3,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,93000 €
Datasheet
IGBT 600 V 75 A 520 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PC60UPBF

DigiKey Part Number
IRG4PC60UPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PC60UPBF
Description
IGBT 600V 75A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 75 A 520 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
520 W
Switching Energy
280µJ (on), 1.1mJ (off)
Input Type
Standard
Gate Charge
310 nC
Td (on/off) @ 25°C
39ns/200ns
Test Condition
480V, 40A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes