IRG4PC50WPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.832
Unit Price: 3,17000 €
Datasheet

Similar


IXYS
In Stock: 546
Unit Price: 6,26000 €
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 6,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 144
Unit Price: 3,83000 €
Datasheet
IGBT 600 V 55 A 200 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PC50WPBF

DigiKey Part Number
IRG4PC50WPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PC50WPBF
Description
IGBT 600V 55A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 55 A 200 W Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRG4PC50WPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
55 A
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 27A
Power - Max
200 W
Switching Energy
80µJ (on), 320µJ (off)
Input Type
Standard
Gate Charge
180 nC
Td (on/off) @ 25°C
46ns/120ns
Test Condition
480V, 27A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes