Similar

IRG4PC50U | |
|---|---|
DigiKey Part Number | IRG4PC50U-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PC50U |
Description | IGBT 600V 55A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 55 A 200 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 120µJ (on), 540µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Bag | Gate Charge 180 nC |
Part Status Obsolete | Td (on/off) @ 25°C 32ns/170ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 27A, 5Ohm, 15V |
Current - Collector (Ic) (Max) 55 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 220 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 27A | Package / Case TO-247-3 |
Power - Max 200 W | Supplier Device Package TO-247AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW30H65FB | STMicroelectronics | 112 | 497-14467-5-ND | 3,81000 € | Similar |





