IRG4PC50SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 187
Unit Price: 4,15000 €
Datasheet
IGBT 600 V 70 A 200 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PC50SPBF

DigiKey Part Number
IRG4PC50SPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PC50SPBF
Description
IGBT 600V 70A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 70 A 200 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
70 A
Current - Collector Pulsed (Icm)
140 A
Vce(on) (Max) @ Vge, Ic
1.36V @ 15V, 41A
Power - Max
200 W
Switching Energy
720µJ (on), 8.27mJ (off)
Input Type
Standard
Gate Charge
180 nC
Td (on/off) @ 25°C
33ns/650ns
Test Condition
480V, 41A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes