Similar
Similar
Similar
Similar

IRG4PC50KPBF | |
|---|---|
DigiKey Part Number | IRG4PC50KPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PC50KPBF |
Description | IGBT 600V 52A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 52 A 200 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 200 nC |
Packaging Bag | Td (on/off) @ 25°C 38ns/160ns |
Part Status Obsolete | Test Condition 480V, 30A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 52 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 104 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 30A | Supplier Device Package TO-247AC |
Power - Max 200 W | Base Product Number |
Switching Energy 490µJ (on), 680µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW30N60TPXKSA1 | Infineon Technologies | 1.979 | IGW30N60TPXKSA1-ND | 2,21000 € | Similar |
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | 7,17000 € | Similar |
| IXXH30N60C3D1 | IXYS | 546 | IXXH30N60C3D1-ND | 7,19000 € | Similar |
| STGWA19NC60HD | STMicroelectronics | 0 | 497-11088-5-ND | 3,56000 € | Similar |




