IRG4PC40UD-EPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 155
Unit Price: 3,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.982
Unit Price: 3,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: 3,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 4,54000 €
Datasheet
IGBT 600 V 40 A 160 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PC40UD-EPBF

DigiKey Part Number
IRG4PC40UD-EPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PC40UD-EPBF
Description
IGBT 600V 40A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 40 A 160 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 20A
Power - Max
160 W
Switching Energy
710µJ (on), 350µJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
54ns/110ns
Test Condition
480V, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
42 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes