Similar
Similar
Similar

IRG4PC40FD | |
|---|---|
DigiKey Part Number | IRG4PC40FD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PC40FD |
Description | IGBT 600V 49A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 49 A 160 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 100 nC |
Packaging Bag | Td (on/off) @ 25°C 63ns/230ns |
Part Status Obsolete | Test Condition 480V, 27A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 42 ns |
Current - Collector (Ic) (Max) 49 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 200 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 27A | Package / Case TO-247-3 |
Power - Max 160 W | Supplier Device Package TO-247AC |
Switching Energy 950µJ (on), 2.01mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW20V60DF | STMicroelectronics | 32 | 497-13763-5-ND | 3,51000 € | Similar |
| STGW30H60DFB | STMicroelectronics | 724 | 497-15133-5-ND | 2,72000 € | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | 5,39000 € | Similar |



