Direct
Similar
Similar

IRG4PC30SPBF | |
|---|---|
DigiKey Part Number | IRG4PC30SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PC30SPBF |
Description | IGBT 600V 34A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 34 A 100 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 50 nC |
Packaging Tube | Td (on/off) @ 25°C 22ns/540ns |
Part Status Obsolete | Test Condition 480V, 18A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 34 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 68 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 18A | Supplier Device Package TO-247AC |
Power - Max 100 W | Base Product Number |
Switching Energy 260µJ (on), 3.45mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW20H60DF | STMicroelectronics | 343 | 497-13958-5-ND | 2,77000 € | Direct |
| STGW20NC60V | STMicroelectronics | 415 | 497-4356-5-ND | 4,32000 € | Similar |
| STGW20NC60VD | STMicroelectronics | 182 | 497-4357-5-ND | 4,16000 € | Similar |


