IRG4PC30KDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 5,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 112
Unit Price: 3,81000 €
Datasheet
IGBT 600 V 28 A 100 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PC30KDPBF

DigiKey Part Number
IRG4PC30KDPBF-ND
Manufacturer
Manufacturer Product Number
IRG4PC30KDPBF
Description
IGBT 600V 28A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 28 A 100 W Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRG4PC30KDPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
67 nC
Packaging
Tube
Td (on/off) @ 25°C
60ns/160ns
Part Status
Obsolete
Test Condition
480V, 16A, 23Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
42 ns
Current - Collector (Ic) (Max)
28 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
58 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 16A
Package / Case
TO-247-3
Power - Max
100 W
Supplier Device Package
TO-247AC
Switching Energy
600µJ (on), 580µJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGW30NC60WDSTMicroelectronics0497-5204-5-ND5,05000 €Direct
STGW30H65FBSTMicroelectronics112497-14467-5-ND3,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes