Direct
Similar
Similar

IRG4PC30FPBF | |
|---|---|
DigiKey Part Number | IRG4PC30FPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PC30FPBF |
Description | IGBT 600V 31A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 31 A 100 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 230µJ (on), 1.18mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 51 nC |
Part Status Obsolete | Td (on/off) @ 25°C 21ns/200ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 17A, 23Ohm, 15V |
Current - Collector (Ic) (Max) 31 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 17A | Package / Case TO-247-3 |
Power - Max 100 W | Supplier Device Package TO-247AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW20NC60VD | STMicroelectronics | 268 | 497-4357-5-ND | 3,54000 € | Direct |
| STGW20NC60V | STMicroelectronics | 445 | 497-4356-5-ND | 4,28000 € | Similar |
| STGW30H65FB | STMicroelectronics | 144 | 497-14467-5-ND | 3,78000 € | Similar |


