
IRG4P254SPBF | |
|---|---|
DigiKey Part Number | IRG4P254SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4P254SPBF |
Description | IGBT 250V 98A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 250 V 98 A 200 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Current - Collector (Ic) (Max) | 98 A | |
Current - Collector Pulsed (Icm) | 196 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 55A | |
Power - Max | 200 W | |
Switching Energy | 380µJ (on), 3.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 200 nC | |
Td (on/off) @ 25°C | 40ns/270ns | |
Test Condition | 200V, 55A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |

