
IRG4IBC30W | |
|---|---|
DigiKey Part Number | IRG4IBC30W-ND |
Manufacturer | |
Manufacturer Product Number | IRG4IBC30W |
Description | IGBT 600V 17A TO220-FP |
Customer Reference | |
Detailed Description | IGBT 600 V 17 A 45 W Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 51 nC |
Packaging Tube | Td (on/off) @ 25°C 25ns/99ns |
Part Status Obsolete | Test Condition 480V, 12A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 17 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 92 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 12A | Supplier Device Package PG-TO220-FP |
Power - Max 45 W | Base Product Number |
Switching Energy 130µJ (on), 130µJ (off) |

