
IRG4IBC30UD | |
|---|---|
DigiKey Part Number | IRG4IBC30UD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4IBC30UD |
Description | IGBT 600V 17A TO220-FP |
Customer Reference | |
Detailed Description | IGBT 600 V 17 A 45 W Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 17 A | |
Current - Collector Pulsed (Icm) | 92 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 12A | |
Power - Max | 45 W | |
Switching Energy | 380µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 50 nC | |
Td (on/off) @ 25°C | 40ns/91ns | |
Test Condition | 480V, 12A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | PG-TO220-FP | |
Base Product Number |

