
IRG4IBC30SPBF | |
|---|---|
DigiKey Part Number | IRG4IBC30SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4IBC30SPBF |
Description | IGBT 600V 23.5A TO220AB FP |
Customer Reference | |
Detailed Description | IGBT 600 V 23.5 A 45 W Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 50 nC |
Packaging Tube | Td (on/off) @ 25°C 22ns/540ns |
Part Status Obsolete | Test Condition 480V, 18A, 23Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 23.5 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 47 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 18A | Supplier Device Package TO-220AB Full-Pak |
Power - Max 45 W | Base Product Number |
Switching Energy 260µJ (on), 3.45mJ (off) |

