IGBT 600 V 11.8 A 34 W Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4IBC20W

DigiKey Part Number
IRG4IBC20W-ND
Manufacturer
Manufacturer Product Number
IRG4IBC20W
Description
IGBT 600V 11.8A TO220-FP
Customer Reference
Detailed Description
IGBT 600 V 11.8 A 34 W Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
11.8 A
Current - Collector Pulsed (Icm)
52 A
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 6.5A
Power - Max
34 W
Switching Energy
60µJ (on), 80µJ (off)
Input Type
Standard
Gate Charge
26 nC
Td (on/off) @ 25°C
22ns/110ns
Test Condition
480V, 6.5A, 50Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
PG-TO220-FP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.