IRG4IBC10UDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 189
Unit Price: 1,96000 €
Datasheet

Similar


Infineon Technologies
In Stock: 36
Unit Price: 2,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.015
Unit Price: 1,55000 €
Datasheet
IGBT 600 V 6.8 A 25 W Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4IBC10UDPBF

DigiKey Part Number
IRG4IBC10UDPBF-ND
Manufacturer
Manufacturer Product Number
IRG4IBC10UDPBF
Description
IGBT 600V 6.8A TO220AB FP
Customer Reference
Detailed Description
IGBT 600 V 6.8 A 25 W Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
6.8 A
Current - Collector Pulsed (Icm)
27 A
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 5A
Power - Max
25 W
Switching Energy
140µJ (on), 120µJ (off)
Input Type
Standard
Gate Charge
15 nC
Td (on/off) @ 25°C
40ns/87ns
Test Condition
480V, 5A, 100Ohm, 15V
Reverse Recovery Time (trr)
28 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220AB Full-Pak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.165 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.165In Stock
Ships from Rochester Electronics, LLC