
IRG4CC50UB | |
|---|---|
DigiKey Part Number | IRG4CC50UB-ND |
Manufacturer | |
Manufacturer Product Number | IRG4CC50UB |
Description | IGBT DIE |
Customer Reference | |
Detailed Description | IGBT 600 V 55 A Through Hole Die |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 10A |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Die |
Voltage - Collector Emitter Breakdown (Max) 600 V | Supplier Device Package Die |
Current - Collector (Ic) (Max) 55 A | Base Product Number |

