Similar
Similar
Similar
Similar
Similar

IRG4BC40UPBF | |
|---|---|
DigiKey Part Number | IRG4BC40UPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC40UPBF |
Description | IGBT 600V 40A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 160 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 100 nC |
Packaging Tube | Td (on/off) @ 25°C 34ns/110ns |
Part Status Obsolete | Test Condition 480V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 20A | Supplier Device Package TO-220AB |
Power - Max 160 W | Base Product Number |
Switching Energy 320µJ (on), 350µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGP20N60H3XKSA1 | Infineon Technologies | 12 | IGP20N60H3XKSA1-ND | 2,35000 € | Similar |
| IGP20N65H5XKSA1 | Infineon Technologies | 1 | IGP20N65H5XKSA1-ND | 2,45000 € | Similar |
| IKP20N60TXKSA1 | Infineon Technologies | 1.771 | 448-IKP20N60TXKSA1-ND | 2,89000 € | Similar |
| STGP19NC60HD | STMicroelectronics | 7.333 | 497-8809-5-ND | 3,29000 € | Similar |
| STGP20NC60V | STMicroelectronics | 0 | 497-4355-5-ND | 3,92000 € | Similar |



