
IRG4BC40KPBF | |
|---|---|
DigiKey Part Number | IRG4BC40KPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC40KPBF |
Description | IGBT 600V 42A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 42 A 160 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 42 A | |
Current - Collector Pulsed (Icm) | 84 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 25A | |
Power - Max | 160 W | |
Switching Energy | 620µJ (on), 330µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 30ns/140ns | |
Test Condition | 480V, 25A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |

