
IRG4BC40K | |
|---|---|
DigiKey Part Number | IRG4BC40K-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC40K |
Description | IGBT 600V 42A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 42 A 160 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Switching Energy 620µJ (on), 330µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 120 nC |
Part Status Obsolete | Td (on/off) @ 25°C 30ns/140ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 25A, 10Ohm, 15V |
Current - Collector (Ic) (Max) 42 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 84 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 25A | Package / Case TO-220-3 |
Power - Max 160 W | Supplier Device Package TO-220AB |

