IRG4BC30UDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 2,76000 €
Datasheet
IGBT 600 V 23 A 100 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC30UDPBF

DigiKey Part Number
IRG4BC30UDPBF-ND
Manufacturer
Manufacturer Product Number
IRG4BC30UDPBF
Description
IGBT 600V 23A TO-220AB
Customer Reference
Detailed Description
IGBT 600 V 23 A 100 W Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRG4BC30UDPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
23 A
Current - Collector Pulsed (Icm)
92 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 12A
Power - Max
100 W
Switching Energy
380µJ (on), 160µJ (off)
Input Type
Standard
Gate Charge
50 nC
Td (on/off) @ 25°C
40ns/91ns
Test Condition
480V, 12A, 23Ohm, 15V
Reverse Recovery Time (trr)
42 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes