
IRG4BC30S | |
|---|---|
DigiKey Part Number | IRG4BC30S-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC30S |
Description | IGBT 600V 34A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 34 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Switching Energy 260µJ (on), 3.45mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 50 nC |
Part Status Obsolete | Td (on/off) @ 25°C 22ns/540ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 18A, 23Ohm, 15V |
Current - Collector (Ic) (Max) 34 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 68 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 18A | Package / Case TO-220-3 |
Power - Max 100 W | Supplier Device Package TO-220AB |

