IGBT 600 V 31 A 100 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC30FD1

DigiKey Part Number
IRG4BC30FD1-ND
Manufacturer
Manufacturer Product Number
IRG4BC30FD1
Description
IGBT 600V 31A TO-220AB
Customer Reference
Detailed Description
IGBT 600 V 31 A 100 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
57 nC
Packaging
Tube
Td (on/off) @ 25°C
22ns/250ns
Part Status
Obsolete
Test Condition
480V, 17A, 23Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
46 ns
Current - Collector (Ic) (Max)
31 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
120 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 17A
Package / Case
TO-220-3
Power - Max
100 W
Supplier Device Package
TO-220AB
Switching Energy
370µJ (on), 1.42mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.