
IRG4BC30F | |
|---|---|
DigiKey Part Number | IRG4BC30F-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC30F |
Description | IGBT 600V 31A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 31 A 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Switching Energy 230µJ (on), 1.18mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 51 nC |
Part Status Obsolete | Td (on/off) @ 25°C 21ns/200ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 17A, 23Ohm, 15V |
Current - Collector (Ic) (Max) 31 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 17A | Package / Case TO-220-3 |
Power - Max 100 W | Supplier Device Package TO-220AB |

