
IRG4BC20W-S | |
|---|---|
DigiKey Part Number | IRG4BC20W-S-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC20W-S |
Description | IGBT 600V 13A 60W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 13 A 60 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Switching Energy 60µJ (on), 80µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 26 nC |
Part Status Obsolete | Td (on/off) @ 25°C 22ns/110ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 6.5A, 50Ohm, 15V |
Current - Collector (Ic) (Max) 13 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 52 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 6.5A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 60 W | Supplier Device Package D2PAK |

