Similar

IRG4BC20UD | |
|---|---|
DigiKey Part Number | IRG4BC20UD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC20UD |
Description | IGBT 600V 13A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 13 A 60 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 13 A | |
Current - Collector Pulsed (Icm) | 52 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 6.5A | |
Power - Max | 60 W | |
Switching Energy | 160µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 27 nC | |
Td (on/off) @ 25°C | 39ns/93ns | |
Test Condition | 480V, 6.5A, 50Ohm, 15V | |
Reverse Recovery Time (trr) | 37 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |


