
IRG4BC20SD-S | |
|---|---|
DigiKey Part Number | IRG4BC20SD-S-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC20SD-S |
Description | IGBT 600V 19A 60W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 19 A 60 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 27 nC |
Packaging Tube | Td (on/off) @ 25°C 62ns/690ns |
Part Status Obsolete | Test Condition 480V, 10A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 37 ns |
Current - Collector (Ic) (Max) 19 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 38 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 10A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 60 W | Supplier Device Package D2PAK |
Switching Energy 320µJ (on), 2.58mJ (off) |

