Similar

IRG4BC20S | |
|---|---|
DigiKey Part Number | IRG4BC20S-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC20S |
Description | IGBT 600V 19A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 19 A 60 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Switching Energy 120µJ (on), 2.05mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 27 nC |
Part Status Obsolete | Td (on/off) @ 25°C 27ns/540ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 10A, 50Ohm, 15V |
Current - Collector (Ic) (Max) 19 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 38 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 10A | Package / Case TO-220-3 |
Power - Max 60 W | Supplier Device Package TO-220AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGP10NB60S | STMicroelectronics | 1.784 | 497-6733-5-ND | 2,63000 € | Similar |


