
IRG4BC20MDPBF | |
|---|---|
DigiKey Part Number | IRG4BC20MDPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC20MDPBF |
Description | IGBT 600V 18A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 18 A 60 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 39 nC |
Packaging Tube | Td (on/off) @ 25°C 21ns/463ns |
Part Status Obsolete | Test Condition 480V, 11A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 37 ns |
Current - Collector (Ic) (Max) 18 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 36 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 11A | Package / Case TO-220-3 |
Power - Max 60 W | Supplier Device Package TO-220AB |
Switching Energy 410µJ (on), 2.03mJ (off) |

