


IRG4BC20FD | |
|---|---|
DigiKey Part Number | IRG4BC20FD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC20FD |
Description | IGBT 600V 16A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 16 A 60 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 27 nC |
Packaging Tube | Td (on/off) @ 25°C 43ns/240ns |
Part Status Obsolete | Test Condition 480V, 9A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 37 ns |
Current - Collector (Ic) (Max) 16 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 64 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 9A | Package / Case TO-220-3 |
Power - Max 60 W | Supplier Device Package TO-220AB |
Switching Energy 250µJ (on), 640µJ (off) |

