Similar

IRG4BC15MDPBF | |
|---|---|
DigiKey Part Number | IRG4BC15MDPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC15MDPBF |
Description | IGBT 600V 14A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 49 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 46 nC |
Packaging Tube | Td (on/off) @ 25°C 21ns/540ns |
Part Status Obsolete | Test Condition 480V, 8.6A, 75Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 28 ns |
Current - Collector (Ic) (Max) 14 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 28 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 8.6A | Package / Case TO-220-3 |
Power - Max 49 W | Supplier Device Package TO-220AB |
Switching Energy 320µJ (on), 1.93mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKA15N60TXKSA1 | Infineon Technologies | 0 | IKA15N60TXKSA1-ND | 2,34000 € | Similar |


