Similar

IRG4BC10S | |
|---|---|
DigiKey Part Number | IRG4BC10S-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC10S |
Description | IGBT 600V 14A TO-220AB |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 38 W Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRG4BC10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 8A | |
Power - Max | 38 W | |
Switching Energy | 140µJ (on), 2.58mJ (off) | |
Input Type | Standard | |
Gate Charge | 15 nC | |
Td (on/off) @ 25°C | 25ns/630ns | |
Test Condition | 480V, 8A, 100Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |


