IRG4BC10KDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.348
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,67000 €
Datasheet
IGBT 600 V 9 A 38 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC10KDPBF

DigiKey Part Number
IRG4BC10KDPBF-ND
Manufacturer
Manufacturer Product Number
IRG4BC10KDPBF
Description
IGBT 600V 9A TO-220AB
Customer Reference
Detailed Description
IGBT 600 V 9 A 38 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
9 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.62V @ 15V, 5A
Power - Max
38 W
Switching Energy
250µJ (on), 140µJ (off)
Input Type
Standard
Gate Charge
19 nC
Td (on/off) @ 25°C
49ns/97ns
Test Condition
480V, 5A, 100Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes