
IRFZ46NL | |
|---|---|
DigiKey Part Number | IRFZ46NL-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ46NL |
Description | MOSFET N-CH 55V 53A TO262 |
Customer Reference | |
Detailed Description | N-Channel 55 V 53A (Tc) 3.8W (Ta), 107W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16.5mOhm @ 28A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1696 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

